TSOP34438 | |
---|---|
DigiKey Part Number | TSOP34438-ND |
Manufacturer | |
Manufacturer Product Number | TSOP34438 |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP34438 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥8.24600 | ¥82.46 |
25 | ¥6.59360 | ¥164.84 |
90 | ¥6.04433 | ¥543.99 |
540 | ¥5.08309 | ¥2,744.87 |
1,080 | ¥4.53351 | ¥4,896.19 |
5,040 | ¥4.12139 | ¥20,771.81 |