TSOP34436 | |
---|---|
DigiKey Part Number | TSOP34436-ND |
Manufacturer | |
Manufacturer Product Number | TSOP34436 |
Description | SENSOR REMOTE REC 36.0KHZ 45M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP34436 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
90 | ¥5.08278 | ¥457.45 |
540 | ¥4.67094 | ¥2,522.31 |
1,080 | ¥3.84664 | ¥4,154.37 |
2,070 | ¥3.65429 | ¥7,564.38 |
5,040 | ¥3.57188 | ¥18,002.28 |
10,080 | ¥3.48945 | ¥35,173.66 |