TSOP34456 | |
---|---|
DigiKey Part Number | TSOP34456-ND |
Manufacturer | |
Manufacturer Product Number | TSOP34456 |
Description | SENSOR REMOTE REC 56.0KHZ 45M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.98500 | ¥59.85 |
25 | ¥5.40680 | ¥135.17 |
100 | ¥4.73180 | ¥473.18 |
250 | ¥4.15268 | ¥1,038.17 |
500 | ¥3.66980 | ¥1,834.90 |
2,160 | ¥3.40049 | ¥7,345.06 |