TSMP98000 | |
---|---|
DigiKey Part Number | 751-TSMP98000-ND |
Manufacturer | |
Manufacturer Product Number | TSMP98000 |
Description | SENSOR REMOTE REC 20 TO 60KHZ 5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 45.0kHz 1.8m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.8m | |
B.P.F. Center Frequency | 45.0kHz | |
Voltage - Supply | 2 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.70200 | ¥87.02 |
25 | ¥6.96520 | ¥174.13 |
100 | ¥6.38480 | ¥638.48 |
500 | ¥5.36904 | ¥2,684.52 |
1,000 | ¥4.78861 | ¥4,788.61 |
5,000 | ¥4.35325 | ¥21,766.25 |