TFDU4101-TR3 | |
---|---|
DigiKey Part Number | 751-1070-2-ND - Tape & Reel (TR) 751-1070-1-ND - Cut Tape (CT) 751-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFDU4101-TR3 |
Description | TXRX IRDA 115.2KBIT 4MM 8-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
EDA/CAD Models | TFDU4101-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Rate | 115.2kbs (SIR) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Idle Current, Typ @ 25°C | 75 µA | |
Link Range, Low Power | 1m | |
Orientation | Side View | |
Operating Temperature | -30°C ~ 85°C | |
Size | 9.7mm x 4.7mm x 4.0mm | |
Standards | IrPHY 1.0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.87200 | ¥408.72 |
25 | ¥38.63440 | ¥965.86 |
100 | ¥33.48480 | ¥3,348.48 |
250 | ¥31.76760 | ¥7,941.90 |
500 | ¥28.50500 | ¥14,252.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.04036 | ¥24,040.36 |
2,000 | ¥22.83834 | ¥45,676.68 |