MIKROE-82 | |
---|---|
DigiKey Part Number | MIKROE-82-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-82 |
Description | IRDA2 BOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MCP2120, TFDU4101 IrDA Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | IrDA | |
Embedded | No | |
Utilized IC / Part | MCP2120, TFDU4101 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.63000 | ¥212.63 |