MCP2120-I/SL | |
---|---|
DigiKey Part Number | MCP2120-I/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP2120-I/SL |
Description | IC ENCODR/DECODR 2.5V IR 14-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2120-I/SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Infrared Encoder/Decoder | |
Applications | - | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
25 | ¥9.94600 | ¥248.65 |
100 | ¥9.66970 | ¥966.97 |