XR33052ID-F | |
---|---|
DigiKey Part Number | 1016-2144-ND |
Manufacturer | |
Manufacturer Product Number | XR33052ID-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33052ID-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 170 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.46800 | ¥214.68 |
98 | ¥17.59184 | ¥1,724.00 |
294 | ¥16.68932 | ¥4,906.66 |
588 | ¥14.97524 | ¥8,805.44 |
1,078 | ¥12.62978 | ¥13,614.90 |
2,548 | ¥11.99829 | ¥30,571.64 |
5,096 | ¥11.54722 | ¥58,844.63 |