MAX6126AASA21+ | |
---|---|
DigiKey Part Number | MAX6126AASA21+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6126AASA21+ |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.02% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6126AASA21+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 725µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.46000 | ¥91.46 |
10 | ¥84.01900 | ¥840.19 |
25 | ¥80.53480 | ¥2,013.37 |
100 | ¥70.95820 | ¥7,095.82 |
300 | ¥67.47530 | ¥20,242.59 |
500 | ¥63.12206 | ¥31,561.03 |
1,000 | ¥57.89817 | ¥57,898.17 |