V8PM12HM3_A/H | |
---|---|
DigiKey Part Number | V8PM12HM3_A/HGITR-ND - Tape & Reel (TR) V8PM12HM3_A/HGICT-ND - Cut Tape (CT) V8PM12HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PM12HM3_A/H |
Description | DIODE SCHOTTKY 120V 3.6A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 3.6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 3.6A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.90900 | ¥49.09 |
100 | ¥3.40130 | ¥340.13 |
500 | ¥2.84190 | ¥1,420.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.41861 | ¥3,627.92 |
3,000 | ¥2.15406 | ¥6,462.18 |
7,500 | ¥2.04068 | ¥15,305.10 |
10,500 | ¥1.88951 | ¥19,839.85 |
37,500 | ¥1.87081 | ¥70,155.38 |