SMBJ28A | |
---|---|
DigiKey Part Number | 1655-SMBJ28ATR-ND - Tape & Reel (TR) 1655-SMBJ28ACT-ND - Cut Tape (CT) 1655-SMBJ28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28A |
Description | TVS DIODE 28VWM 45.4VC SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ28A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.97700 | ¥97.70 |
500 | ¥0.79684 | ¥398.42 |
1,000 | ¥0.59127 | ¥591.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49740 | ¥1,492.20 |
6,000 | ¥0.47555 | ¥2,853.30 |
9,000 | ¥0.45256 | ¥4,073.04 |