CDBMT2100-HF | |
---|---|
DigiKey Part Number | 641-1445-2-ND - Tape & Reel (TR) 641-1445-1-ND - Cut Tape (CT) 641-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBMT2100-HF |
Description | DIODE SCHOTTKY 100V 2A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CDBMT2100-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.13500 | ¥21.35 |
100 | ¥1.48520 | ¥148.52 |
500 | ¥1.15956 | ¥579.78 |
1,000 | ¥1.00570 | ¥1,005.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00570 | ¥3,017.10 |