V15PM6HM3/H | |
---|---|
DigiKey Part Number | V15PM6HM3/HTR-ND - Tape & Reel (TR) V15PM6HM3/HCT-ND - Cut Tape (CT) V15PM6HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15PM6HM3/H |
Description | DIODE SCHOTTKY 60V 15A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 60 V | |
Capacitance @ Vr, F | 2300pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.44500 | ¥64.45 |
100 | ¥4.45870 | ¥445.87 |
500 | ¥3.72578 | ¥1,862.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.17085 | ¥4,756.28 |
3,000 | ¥2.82401 | ¥8,472.03 |
7,500 | ¥2.67538 | ¥20,065.35 |
10,500 | ¥2.47720 | ¥26,010.60 |