SMBJ26D-M3/I | |
---|---|
DigiKey Part Number | SMBJ26D-M3/IGITR-ND - Tape & Reel (TR) SMBJ26D-M3/IGICT-ND - Cut Tape (CT) SMBJ26D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26D-M3/I |
Description | TVS DIODE 26VWM 41.6VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 29.3V | |
Voltage - Clamping (Max) @ Ipp | 41.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥0.88512 | ¥2,832.38 |
6,400 | ¥0.80443 | ¥5,148.35 |
9,600 | ¥0.76327 | ¥7,327.39 |
16,000 | ¥0.71698 | ¥11,471.68 |
22,400 | ¥0.68954 | ¥15,445.70 |
32,000 | ¥0.66286 | ¥21,211.52 |
80,000 | ¥0.60547 | ¥48,437.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.41870 | ¥141.87 |
500 | ¥1.25724 | ¥628.62 |
1,000 | ¥0.97844 | ¥978.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.57790 | ¥157.79 |
500 | ¥1.18320 | ¥591.60 |
1,000 | ¥1.05578 | ¥1,055.78 |