PTVS1-029C-H | |
---|---|
DigiKey Part Number | 118-PTVS1-029C-HTR-ND - Tape & Reel (TR) 118-PTVS1-029C-HCT-ND - Cut Tape (CT) 118-PTVS1-029C-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS1-029C-H |
Description | TVS DIODE 29VWM 34VC 2DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34V (Typ) Clamp 1000A (1kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 29V | |
Voltage - Breakdown (Min) | 32V | |
Voltage - Clamping (Max) @ Ipp | 34V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1000A (1kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1500pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.56000 | ¥325.60 |
25 | ¥30.78360 | ¥769.59 |
100 | ¥26.67940 | ¥2,667.94 |
250 | ¥25.31116 | ¥6,327.79 |
500 | ¥22.71160 | ¥11,355.80 |
1,000 | ¥19.15430 | ¥19,154.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.19657 | ¥45,491.43 |