VL-EPU-4562-EBP-16 | |
---|---|
DigiKey Part Number | 1241-1362-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPU-4562-EBP-16 |
Description | SBC 2.7GHZ 4 CORE 16GB/16GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.7GHz 4 Core 16GB/16GB RAM Intel Core i5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i5 | |
Speed | 2.7GHz | |
Number of Cores | 4 | |
Power (Watts) | 21.0W | |
Cooling Type | Heat Plate | |
Size / Dimension | 3.740" x 4.920" (94.99mm x 124.97mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 16GB/16GB | |
Storage Interface | SATA, Mini PCIe/mSATA, microSD | |
Video Outputs | LVDS, Mini Display Port | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (4), USB 3.0 (2) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 24 | |
Analog Input:Output | 8:4 | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20,926.79000 | ¥20,926.79 |