VL-CBR-2005 | |
---|---|
DigiKey Part Number | 1241-1261-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-2005 |
Description | 20-PIN DIGITAL I/O CABLE ASSY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | 12" 1mm 20-Pin DIO Cable and Paddleboard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥763.51000 | ¥763.51 |