VL-EPME-30ECP | |
---|---|
DigiKey Part Number | 1241-1248-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPME-30ECP |
Description | SBC 1.91GHZ 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.91GHz 4 Core 8GB/0GB RAM Intel Atom E3845 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Atom E3845 | |
Speed | 1.91GHz | |
Number of Cores | 4 | |
Power (Watts) | 8.75W | |
Cooling Type | Heat Plate | |
Size / Dimension | 4.230" x 3.770" (107.44mm x 95.75mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PCIe/104 | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | mSATA, SATA | |
Video Outputs | VGA, Mini Display Port | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (5), USB 3.0 (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 18 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,538.20000 | ¥8,538.20 |