VL-MM9-8EBN | |
---|---|
DigiKey Part Number | 1241-1126-ND |
Manufacturer | |
Manufacturer Product Number | VL-MM9-8EBN |
Description | 8GB PC3-12800 SODIMM DDR3L, ET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Memory Module | |
Specifications | 8GB (1Gx64) DDR3 SDRAM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥913.59000 | ¥913.59 |