IMSS332-128GT | |
---|---|
DigiKey Part Number | 4670-IMSS332-128GT-ND |
Manufacturer | |
Manufacturer Product Number | IMSS332-128GT |
Description | ADATA SATA MSATA 2D MLC 128G -40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 560MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 90°C | |
Weight | - | |
Size / Dimension | 50.95mm x 30.00mm x 4.75mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,201.39000 | ¥1,201.39 |
10 | ¥1,046.76300 | ¥10,467.63 |
25 | ¥1,043.94600 | ¥26,098.65 |
50 | ¥1,015.82740 | ¥50,791.37 |