VL-MPEU-C1E | |
---|---|
DigiKey Part Number | 1241-VL-MPEU-C1E-ND |
Manufacturer | |
Manufacturer Product Number | VL-MPEU-C1E |
Description | DUAL CHANNEL MINI PCIE CAN BUS M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | CANbus | |
Cooling Type | - | |
Size / Dimension | 2.068" x 1.181" (52.55mm x 30.00mm) | |
Form Factor | Mini PCIe Module | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 2 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,231.47000 | ¥1,231.47 |