VL-MPEE-E4E | |
---|---|
DigiKey Part Number | 1241-1399-ND |
Manufacturer | |
Manufacturer Product Number | VL-MPEE-E4E |
Description | GIGABIT ETHERNET FIBER OPTIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gigabit Ethernet Over Fiber Expansion | |
Power (Watts) | 700 mW | |
Cooling Type | - | |
Size / Dimension | 1.181" x 2.281" (30.00mm x 57.95mm) | |
Form Factor | Mini PCIe module (full size) | |
Expansion Site/Bus | PCI Express | |
Video Outputs | - | |
Ethernet | 10/100/1000Mbps | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,111.52000 | ¥3,111.52 |