VL-EPU-4012-EDP-08X-32 | |
---|---|
DigiKey Part Number | 1241-VL-EPU-4012-EDP-08X-32-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPU-4012-EDP-08X-32 |
Description | SBC 1.6GHZ 4 CORE 8GB/32GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 4 Core 8GB/32GB RAM Intel Atom E3950 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Atom E3950 | |
Speed | 1.6GHz | |
Number of Cores | 4 | |
Power (Watts) | 10.1W | |
Cooling Type | Heat Plate | |
Size / Dimension | 3.740" x 3.740" (94.99mm x 94.99mm) | |
Form Factor | EPU | |
Expansion Site/Bus | I2C, SPI | |
RAM Capacity/Installed | 8GB/32GB | |
Storage Interface | SATA, Mini PCIe/mSATA | |
Video Outputs | LVDS, Mini Display Port | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (5), USB 3.0 (1) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 8 | |
Analog Input:Output | 8:00 | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,822.12000 | ¥11,822.12 |