VL-HDW-415 | |
---|---|
DigiKey Part Number | 1241-1356-ND |
Manufacturer | |
Manufacturer Product Number | VL-HDW-415 |
Description | COOLING FAN 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hardware | |
Specifications | Cooling fan for optional use with HDW-416 heat sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.52000 | ¥161.52 |
50 | ¥155.06220 | ¥7,753.11 |