VL-EPME-42EBP-04 | |
---|---|
DigiKey Part Number | 1241-1364-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPME-42EBP-04 |
Description | SBC 3.5GHZ 2 CORE 4GB/4GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 3.5GHz 2 Core 4GB/4GB RAM Intel Core i5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Core i5 | |
Speed | 3.5GHz | |
Number of Cores | 2 | |
Power (Watts) | 12.5W | |
Cooling Type | Heat Plate | |
Size / Dimension | 4.230" x 3.770" (107.44mm x 95.75mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PCIe/104 | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | SATA, mSATA, MicroSD | |
Video Outputs | Mini Display Port | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (4), USB 3.0 (2) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |