XC2500E-03S | |
---|---|
DigiKey Part Number | 1173-XC2500E-03STR-ND - Tape & Reel (TR) 1173-XC2500E-03SCT-ND - Cut Tape (CT) 1173-XC2500E-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC2500E-03S |
Description | RF DIR COUPLER 2.3-2.7GHZ 0502 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 80W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 2.7GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 80W | |
Isolation | 22dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 0502 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.17054 | ¥36,341.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.14000 | ¥41.14 |
10 | ¥36.70700 | ¥367.07 |
25 | ¥33.03440 | ¥825.86 |
100 | ¥30.09810 | ¥3,009.81 |
250 | ¥27.16120 | ¥6,790.30 |
500 | ¥24.37172 | ¥12,185.86 |
1,000 | ¥20.55451 | ¥20,554.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.20000 | ¥44.20 |
10 | ¥33.75700 | ¥337.57 |
25 | ¥30.63720 | ¥765.93 |
100 | ¥26.82440 | ¥2,682.44 |
250 | ¥24.80916 | ¥6,202.29 |
500 | ¥23.50854 | ¥11,754.27 |
1,000 | ¥22.37666 | ¥22,376.66 |