XC2500E-10S | |
---|---|
DigiKey Part Number | 1173-XC2500E-10STR-ND - Tape & Reel (TR) 1173-XC2500E-10SCT-ND - Cut Tape (CT) 1173-XC2500E-10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC2500E-10S |
Description | RF DIR COUPLER 2.3-2.7GHZ 0502 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 80W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 2.7GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 80W | |
Isolation | 22dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 0502 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.21000 | ¥57.21 |
10 | ¥51.09200 | ¥510.92 |
25 | ¥45.97800 | ¥1,149.45 |
100 | ¥41.89230 | ¥4,189.23 |
250 | ¥37.80524 | ¥9,451.31 |
500 | ¥33.92240 | ¥16,961.20 |
1,000 | ¥28.60931 | ¥28,609.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.29112 | ¥50,582.24 |