XRA10AA2SES | |
---|---|
DigiKey Part Number | 1173-XRA10AA2SESTR-ND - Tape & Reel (TR) 1173-XRA10AA2SESCT-ND - Cut Tape (CT) 1173-XRA10AA2SESDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRA10AA2SES |
Description | SMD ATTENUATOR 2DB 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 10W 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.91000 | ¥58.91 |
10 | ¥52.58900 | ¥525.89 |
25 | ¥47.33120 | ¥1,183.28 |
100 | ¥43.12410 | ¥4,312.41 |
250 | ¥38.91720 | ¥9,729.30 |
500 | ¥34.92028 | ¥17,460.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.45076 | ¥29,450.76 |
2,000 | ¥27.97823 | ¥55,956.46 |