1P603AS | |
---|---|
DigiKey Part Number | 1173-1P603ASTR-ND - Tape & Reel (TR) 1173-1P603ASCT-ND - Cut Tape (CT) 1173-1P603ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1P603AS |
Description | RF DIR COUPLER 2.3GHZ-2.7GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 25W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 2.7GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | 25W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
10 | ¥25.11100 | ¥251.11 |
25 | ¥22.60200 | ¥565.05 |
100 | ¥20.59330 | ¥2,059.33 |
250 | ¥18.58420 | ¥4,646.05 |
500 | ¥16.67540 | ¥8,337.70 |
1,000 | ¥14.06361 | ¥14,063.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.43247 | ¥24,864.94 |