NFM31KC223R2A3L | |
---|---|
DigiKey Part Number | 490-NFM31KC223R2A3LTR-ND - Tape & Reel (TR) 490-NFM31KC223R2A3LCT-ND - Cut Tape (CT) 490-NFM31KC223R2A3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM31KC223R2A3L |
Description | CAP FEEDTHRU 0.022UF 100V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 100V 10 A 1.5mOhm 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM31KC223R2A3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.059" (1.50mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.78300 | ¥77.83 |
25 | ¥7.60560 | ¥190.14 |
50 | ¥7.42820 | ¥371.41 |
100 | ¥6.72050 | ¥672.05 |
250 | ¥6.54388 | ¥1,635.97 |
500 | ¥5.65952 | ¥2,829.76 |
1,000 | ¥5.30575 | ¥5,305.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.05817 | ¥15,174.51 |
6,000 | ¥4.86363 | ¥29,181.78 |
15,000 | ¥4.59834 | ¥68,975.10 |