X3C07F1-03S | |
---|---|
DigiKey Part Number | 1173-X3C07F1-03STR-ND - Tape & Reel (TR) 1173-X3C07F1-03SCT-ND - Cut Tape (CT) 1173-X3C07F1-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C07F1-03S |
Description | RF DIR COUPLER 600MHZ-900MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 600MHz ~ 900MHz 25W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 600MHz ~ 900MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.17dB | |
Power - Max | 25W | |
Isolation | 26dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥26.61700 | ¥266.17 |
25 | ¥23.95640 | ¥598.91 |
100 | ¥21.82600 | ¥2,182.60 |
250 | ¥19.69696 | ¥4,924.24 |
500 | ¥17.67386 | ¥8,836.93 |
1,000 | ¥14.90569 | ¥14,905.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥13.17689 | ¥52,707.56 |