XEC24A6-03GR1 | |
---|---|
DigiKey Part Number | 1173-XEC24A6-03GR1TR-ND - Tape & Reel (TR) 1173-XEC24A6-03GR1CT-ND - Cut Tape (CT) 1173-XEC24A6-03GR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEC24A6-03GR1 |
Description | RF DIR COUPLER 2.4-2.5GHZ 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz 600W 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.4GHz ~ 2.5GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 600W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.75000 | ¥342.75 |
10 | ¥319.61400 | ¥3,196.14 |
25 | ¥296.45120 | ¥7,411.28 |
100 | ¥277.92370 | ¥27,792.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥229.31000 | ¥57,327.50 |