11304-3S | |
---|---|
DigiKey Part Number | 1173-1183-2-ND - Tape & Reel (TR) 1173-1183-1-ND - Cut Tape (CT) 1173-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11304-3S |
Description | RF DIR COUPLER 500MHZ-1GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 1GHz 100W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 11304-3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 1GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.35dB | |
Power - Max | 100W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.00000 | ¥80.00 |
10 | ¥73.28900 | ¥732.89 |
25 | ¥66.62920 | ¥1,665.73 |
100 | ¥59.96590 | ¥5,996.59 |
250 | ¥54.96888 | ¥13,742.22 |
500 | ¥49.97186 | ¥24,985.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥44.97467 | ¥44,974.67 |