R570413000 | |
---|---|
DigiKey Part Number | 2201-R570413000-ND |
Manufacturer | |
Manufacturer Product Number | R570413000 |
Description | IC RF SWITCH SPDT 18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 60dB (min) | |
Insertion Loss | 0.35dB (max) | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 24V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,447.33000 | ¥1,447.33 |
10 | ¥1,386.20800 | ¥13,862.08 |
25 | ¥1,355.63120 | ¥33,890.78 |