VS-36MT80 | |
---|---|
DigiKey Part Number | 36MT80-ND |
Manufacturer | |
Manufacturer Product Number | VS-36MT80 |
Description | BRIDGE RECT 3PHASE 800V 35A D-63 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V QC Terminal D-63 |
Datasheet | Datasheet |
EDA/CAD Models | VS-36MT80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 35 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 5-Square, D-63 | |
Supplier Device Package | D-63 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.32000 | ¥128.32 |
20 | ¥113.02450 | ¥2,260.49 |
100 | ¥97.75170 | ¥9,775.17 |
500 | ¥88.58740 | ¥44,293.70 |
1,000 | ¥81.25597 | ¥81,255.97 |