VS-36MT100 | |
---|---|
DigiKey Part Number | 36MT100-ND |
Manufacturer | |
Manufacturer Product Number | VS-36MT100 |
Description | BRIDGE RECT 3PHASE 1KV 35A D-63 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1 kV QC Terminal D-63 |
Datasheet | Datasheet |
EDA/CAD Models | VS-36MT100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 5-Square, D-63 | |
Supplier Device Package | D-63 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.72000 | ¥145.72 |
20 | ¥128.36450 | ¥2,567.29 |
100 | ¥111.01870 | ¥11,101.87 |
500 | ¥100.61066 | ¥50,305.33 |