60-50TP | |
---|---|
DigiKey Part Number | 4244-60-50TP-ND |
Manufacturer | |
Manufacturer Product Number | 60-50TP |
Description | RF ATTENUATOR 50OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 6 GHz 50 Ohms 60W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 60W | |
Impedance | 50 Ohms | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.35000 | ¥220.35 |
10 | ¥203.43100 | ¥2,034.31 |
50 | ¥186.48080 | ¥9,324.04 |
100 | ¥172.35340 | ¥17,235.34 |
250 | ¥163.87688 | ¥40,969.22 |
450 | ¥152.57520 | ¥68,658.84 |