AP22800HB-7

DigiKey Part Number
AP22800HB-7DITR-ND - Tape & Reel (TR)
AP22800HB-7DICT-ND - Cut Tape (CT)
AP22800HB-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22800HB-7
Description
IC PWR SWITCH N-CHAN 1:1 8UDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A U-DFN2116-8
Datasheet
 Datasheet
EDA/CAD Models
AP22800HB-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4A
Rds On (Typ)
19mOhm
Input Type
Non-Inverting
Features
Power Good, Slew Rate Controlled
Fault Protection
UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2116-8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥2.29900¥22.99
25¥2.14120¥53.53
100¥1.71340¥171.34
250¥1.59140¥397.85
500¥1.34640¥673.20
1,000¥1.07754¥1,077.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07754¥3,232.62
Manufacturers Standard Package