AP22850SH8-7 | |
---|---|
DigiKey Part Number | AP22850SH8-7DITR-ND - Tape & Reel (TR) AP22850SH8-7DICT-ND - Cut Tape (CT) AP22850SH8-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22850SH8-7 |
Description | IC PWR SWITCH P-CHAN 1:1 8WDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 8A 8-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AP22850SH8-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 11V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 21mOhm | |
Input Type | - | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39740 | ¥4,192.20 |
6,000 | ¥1.30726 | ¥7,843.56 |
15,000 | ¥1.21710 | ¥18,256.50 |
30,000 | ¥1.15399 | ¥34,619.70 |
75,000 | ¥1.12694 | ¥84,520.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥3.04760 | ¥76.19 |
100 | ¥2.43750 | ¥243.75 |
250 | ¥2.26360 | ¥565.90 |
500 | ¥1.91552 | ¥957.76 |
1,000 | ¥1.48006 | ¥1,480.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.38300 | ¥33.83 |
25 | ¥3.15560 | ¥78.89 |
100 | ¥2.52400 | ¥252.40 |
250 | ¥2.34396 | ¥585.99 |
500 | ¥1.98350 | ¥991.75 |
1,000 | ¥1.53260 | ¥1,532.60 |