8-UFDFN Exposed Pad Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170,255 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.07754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 4A | 19mOhm | Non-Inverting | Power Good, Slew Rate Controlled | UVLO | -40°C ~ 85°C (TA) | Surface Mount | U-DFN2116-8 | 8-UFDFN Exposed Pad | ||
10,349 In Stock | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥3.00668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 2.4A | 62mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 8-TDFN (2x2) | 8-UFDFN Exposed Pad | ||
8,619 In Stock | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥3.00668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 2.4A | 62mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 8-TDFN (2x2) | 8-UFDFN Exposed Pad | ||
3,337 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥3.00668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 2.4A | 62mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 8-TDFN (2x2) | 8-UFDFN Exposed Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | - | On/Off | 5V ~ 50V | Not Required | 100mA | - | Non-Inverting | Internal PWM | Current Limiting (Adjustable), Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-MLPD (2x2) | 8-UFDFN Exposed Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | - | On/Off | 5V ~ 50V | Not Required | 100mA | - | Non-Inverting | Internal PWM | Current Limiting (Adjustable), Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-MLPD (2x2) | 8-UFDFN Exposed Pad |