SIP32414DNP-T1-GE4 | |
---|---|
DigiKey Part Number | SIP32414DNP-T1-GE4TR-ND - Tape & Reel (TR) SIP32414DNP-T1-GE4CT-ND - Cut Tape (CT) SIP32414DNP-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32414DNP-T1-GE4 |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.4A 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32414DNP-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 62mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.84300 | ¥68.43 |
25 | ¥6.42680 | ¥160.67 |
100 | ¥5.24610 | ¥524.61 |
250 | ¥4.87288 | ¥1,218.22 |
500 | ¥4.14724 | ¥2,073.62 |
1,000 | ¥3.31768 | ¥3,317.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.00668 | ¥9,020.04 |
6,000 | ¥2.79932 | ¥16,795.92 |
15,000 | ¥2.69565 | ¥40,434.75 |
30,000 | ¥2.59197 | ¥77,759.10 |