PEAD65-18-B2 | |
---|---|
DigiKey Part Number | 3989-PEAD65-18-B2-ND |
Manufacturer | |
Manufacturer Product Number | PEAD65-18-B2 |
Description | AC/DC DESKTOP ADAPTER 48V 50W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 48V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 1.04A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 150mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.15" L x 1.83" W x 1.11" H (105.4mm x 46.5mm x 28.2mm) | |
Approval Agency | CB, CCC, CE, cULus, PSE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.52000 | ¥159.52 |
5 | ¥157.08600 | ¥785.43 |
10 | ¥154.62300 | ¥1,546.23 |
25 | ¥147.26400 | ¥3,681.60 |
50 | ¥142.35480 | ¥7,117.74 |
100 | ¥132.53740 | ¥13,253.74 |
250 | ¥130.57432 | ¥32,643.58 |