AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥159.52000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.04A | 50 W | 150mW | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C14 | 4.15" L x 1.83" W x 1.11" H (105.4mm x 46.5mm x 28.2mm) | CB, CCC, CE, cULus, PSE, UKCA | 62368-1 | |||
87 In Stock | 1 : ¥120.27000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.08A | 50 W | 150mW | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C14 | 4.15" L x 1.83" W x 1.11" H (105.4mm x 46.5mm x 28.2mm) | CB, CCC, CE, cULus, PSE, UKCA | 62368-1 | |||
50 In Stock | 1 : ¥165.10000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 3.33A | 50 W | 150mW | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C14 | 4.15" L x 1.83" W x 1.11" H (105.4mm x 46.5mm x 28.2mm) | CB, CCC, CE, cULus, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥165.10000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 4.19A | 50 W | 150mW | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C14 | 4.15" L x 1.83" W x 1.11" H (105.4mm x 46.5mm x 28.2mm) | CB, CCC, CE, cULus, PSE, UKCA | 62368-1 |