OPB610 | |
---|---|
DigiKey Part Number | 365-1089-ND |
Manufacturer | |
Manufacturer Product Number | OPB610 |
Description | SENSOR OPT SLOT TRANS W/RES PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.15" (3.8mm) Transistor, Base-Emitter Resistor PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.15" (3.8mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Transistor, Base-Emitter Resistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
100 | ¥15.05570 | ¥1,505.57 |
250 | ¥14.40108 | ¥3,600.27 |
500 | ¥14.02700 | ¥7,013.50 |
1,000 | ¥13.55953 | ¥13,559.53 |
2,500 | ¥13.09191 | ¥32,729.78 |
5,000 | ¥12.71782 | ¥63,589.10 |