OPB660N | |
---|---|
DigiKey Part Number | 365-2031-5-ND |
Manufacturer | |
Manufacturer Product Number | OPB660N |
Description | SENSOR OPT SLOT TRANS W/RES PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Transistor, Base-Emitter Resistor PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Transistor, Base-Emitter Resistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
100 | ¥24.31350 | ¥2,431.35 |
250 | ¥23.47184 | ¥5,867.96 |
500 | ¥22.44338 | ¥11,221.69 |
2,500 | ¥21.27430 | ¥53,185.75 |