OPB804 | |
---|---|
DigiKey Part Number | 365-1017-ND |
Manufacturer | |
Manufacturer Product Number | OPB804 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.155" (3.94mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB804 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.155" (3.94mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
100 | ¥16.27130 | ¥1,627.13 |
250 | ¥15.61672 | ¥3,904.18 |
500 | ¥15.05566 | ¥7,527.83 |
1,000 | ¥14.49466 | ¥14,494.66 |
2,500 | ¥14.37766 | ¥35,944.15 |