OPB825 | |
---|---|
DigiKey Part Number | 365-1099-ND |
Manufacturer | |
Manufacturer Product Number | OPB825 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.160" (4.06mm) Phototransistor Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | OPB825 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.160" (4.06mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Slotted | |
Type | Unamplified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
100 | ¥18.23510 | ¥1,823.51 |
250 | ¥17.58052 | ¥4,395.13 |
500 | ¥17.01960 | ¥8,509.80 |
1,000 | ¥16.27133 | ¥16,271.33 |
2,500 | ¥16.13106 | ¥40,327.65 |