TCST1030 | |
---|---|
DigiKey Part Number | TCST1030-ND |
Manufacturer | |
Manufacturer Product Number | TCST1030 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.122" (3.1mm) Phototransistor Slotted Module, 4-Lead Dual Row |
Datasheet | Datasheet |
EDA/CAD Models | TCST1030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.122" (3.1mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 60 mA | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Response Time | 15µs, 10µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Slotted Module, 4-Lead Dual Row | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥12.75200 | ¥127.52 |
25 | ¥10.62640 | ¥265.66 |
65 | ¥10.38985 | ¥675.34 |
130 | ¥9.44485 | ¥1,227.83 |
520 | ¥8.26415 | ¥4,297.36 |
1,040 | ¥7.31979 | ¥7,612.58 |
5,005 | ¥6.84751 | ¥34,271.79 |