TA1343A | |
---|---|
DigiKey Part Number | 4606-TA1343ATR-ND - Tape & Reel (TR) 4606-TA1343ACT-ND - Cut Tape (CT) 4606-TA1343ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1343A |
Description | SAW FILTER, SM1411-5PAD, 1583.00 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.583GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2.1dB 46.79MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.583GHz | |
Bandwidth | 46.79MHz | |
Insertion Loss | 2.1dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥8.94000 | ¥89.40 |
25 | ¥8.73520 | ¥218.38 |
50 | ¥8.53160 | ¥426.58 |
100 | ¥7.71970 | ¥771.97 |
250 | ¥7.51656 | ¥1,879.14 |
500 | ¥6.50086 | ¥3,250.43 |
1,000 | ¥6.09455 | ¥6,094.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.81013 | ¥17,430.39 |
6,000 | ¥5.58666 | ¥33,519.96 |
15,000 | ¥5.28194 | ¥79,229.10 |