2SD1898T100R | |
---|---|
DigiKey Part Number | 2SD1898T100RTR-ND - Tape & Reel (TR) 2SD1898T100RCT-ND - Cut Tape (CT) 2SD1898T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1898T100R |
Description | TRANS NPN 80V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1898T100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 20mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 3V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.41450 | ¥241.45 |
500 | ¥1.88530 | ¥942.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.53236 | ¥1,532.36 |
2,000 | ¥1.36981 | ¥2,739.62 |
5,000 | ¥1.30017 | ¥6,500.85 |
10,000 | ¥1.20730 | ¥12,073.00 |
25,000 | ¥1.17944 | ¥29,486.00 |
50,000 | ¥1.14937 | ¥57,468.50 |